
6290
Cable Tie Mounts 1"X2" CABLETIE BASE
Datasheet
6290 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Tie Mounts | |
| Length - in | 2 in | |
| Length - mm | 50.8 mm | |
| Product Type | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Type | Cable Tie Mounting Base | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Part # Aliases | 05400706290 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?