Reference Only

567-BOX

Terminals S/LOK CONN.

Manufacturer:

Mfr Part:
567-BOX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductSplices
TypeStrip Tap
Termination StyleIDC
InsulationInsulated
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
ColorBrown
Contact PlatingTin
Contact MaterialBrass
Series567
TradenameScotchlok
Current Rating7 A to 15 A
Insulation MaterialPolypropylene (PP)
Length21.08 mm
MaterialCopper
Maximum Operating Temperature+ 105 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width0.68 in
Wire Gauge14 AWG
Part # Aliases05400714887 7100167058

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.78$780.00
$0.78$1,560.00
$0.716$3,580.00
Need more?