Reference Only

560N-BULK

Terminals IDC CONN AWG 18-16.

Manufacturer:

Mfr Part:
560N-BULK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductSplices
TypeIDC
Termination StyleIDC
InsulationInsulated
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
Mounting StyleCable Mount / Free Hanging
ColorBrown
Contact PlatingTin
Contact MaterialBrass
Series560
TradenameScotchlok
PackagingEach
Current Rating7 A to 15 A
Insulation MaterialPolypropylene (PP)
Length0.8 in
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width0.53 in
Part # Aliases05400709513 80610255335 7000132405

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.292$1,460.00
$0.286$2,860.00
Need more?
Contact Us