Reference Only
5584-15
Thermal Interface Products Silicon Intrfac Pad 210mm x 300mm x1.5mm.
Datasheet
5584-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Series | 5584 | |
| Color | White | |
| Flammability Rating | UL 94 V-0 | |
| Length | 210 mm | |
| Material | Silicone Elastomer | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 50 C | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 1.1 W/m-K | |
| Thickness | 1.5 mm | |
| Type | Thermally Conductive Tape | |
| Width | 155 mm | |
| Part # Aliases | 5584 08806080063995 7010352936 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.27 | $5,854.00 | |
| $27.97 | $7,272.20 |
Need more?