Reference Only

5584-05

Thermal Interface Products Silicon Intrfac Pad 210mm x 300mm x0.5mm.

Manufacturer:

Mfr Part:
5584-05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermally Conductive Tape
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity1.1 W/m-K
ColorWhite
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 125 C
Length210 mm
Width155 mm
Thickness0.5 mm
Flammability RatingUL 94 V-0
Series5584
Product TypeThermal Interface Products
SubcategoryThermal Management
Part # Aliases5584 18806080063978 7010321496

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.31$6,924.00
$16.78$9,396.80
Need more?
Contact Us