Reference Only
5583S-10
Thermal Interface Products .
Datasheet
5583S-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Thermally Conductive Tape | |
| Package / Case | Non-standard | |
| Material | Silicone Elastomer | |
| Thermal Conductivity | 1 W/m-K | |
| Color | White | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 210 mm | |
| Width | 155 mm | |
| Thickness | 1 mm | |
| Flammability Rating | UL 94 V-0 | |
| Series | 5583S | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Part # Aliases | 5583S 00051131289079 7010352934 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.93 | $4,986.00 | |
| $24.30 | $6,804.00 |
Need more?