Reference Only

5583S-05

Thermal Interface Products .

Manufacturer:

Mfr Part:
5583S-05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermally Conductive Tape
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity1 W/m-K
ColorWhite
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length300 mm
Width210 mm
Thickness0.5 mm
Flammability RatingUL 94 V-0
Series5583S
Product TypeThermal Interface Products
SubcategoryThermal Management
Part # Aliases5583S 00051131288980 7010405242

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.55$7,820.00
$19.24$10,774.40
Need more?