Reference Only

5549S-10

Thermal Interface Products Silicon Intrfac Pad 210mm x 155mm x1.0mm.

Manufacturer:

Mfr Part:
5549S-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermally Conductive Tape
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity3.5 W/m-K
ColorGray
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 125 C
Length210 mm
Width155 mm
Thickness1 mm
Flammability RatingUL 94 V-0
Series5549S
Product TypeThermal Interface Products
SubcategoryThermal Management
Part # Aliases5549S 00051131289116 7010352938

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.91$10,582.00
Need more?
Contact Us