Reference Only

5516-1.0

Thermal Interface Products THERM COND INT PAD 1.0MM 230MMX320MM.

Manufacturer:

Mfr Part:
5516-1.0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermally Conductive Tape
MaterialSilicone Elastomer
Thermal Conductivity3.1 W/m-K
ColorGray
Thickness1 mm
Flammability RatingUL 94 V-0
Product TypeThermal Interface Products
SubcategoryThermal Management
Part # Aliases5516 7100011588

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.57$10,514.00
Need more?