Reference Only

5126-B7A2PL

Headers & Wire Housings 26P R/A PLRZD SKT.

Manufacturer:

Mfr Part:
5126-B7A2PL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePolarized Boardmount Socket
Number of Positions26 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StylePCB Mount
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Termination Post Length2.6 mm (0.102 in)
Series5100
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialCopper Alloy
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorGray
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance1 GOhms
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases54745251418 JE150344198

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.86$886.00
$8.83$4,415.00
$8.76$8,760.00
Need more?
Contact Us