Reference Only
5113SFT-50 25MM X 10M
EMI Gaskets, Sheets, Absorbers & Shielding .
Datasheet
5113SFT-50 25MM X 10M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | Shielding Fabric Gaskets & Tape | |
| Mounting Style | Adhesive PSA Conductive | |
| Length | 10 m | |
| Width | 25 mm | |
| Thickness | 50 um | |
| Series | 5113SFT | |
| Material | Polyolefin (PO) | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7100313609 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.40 | $340.80 | |
| $26.71 | $667.75 | |
| $23.88 | $2,388.00 | |
| $23.86 | $11,930.00 |
Need more?