Reference Only
5113DFT5025MM30M
EMI Gaskets, Sheets, Absorbers & Shielding
Datasheet
5113DFT5025MM30M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | Shielding Fabric Gaskets & Tape | |
| Mounting Style | Adhesive PSA Double Sided | |
| Length | 30 m | |
| Width | 25 mm | |
| Thickness | 50 um | |
| Material | Polyolefin (PO) | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?