Reference Only
5021104
Obsolete
LCD Touch Panels Indstrl Flange Bezel for C1700SS
Datasheet
5021104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | LCD Touch Panels | |
| Style | Mounting Bezel | |
| Size | 405.7 mm x 335.1 mm | |
| Packaging | Bulk | |
| For Use With | C1700SS | |
| Product Type | Touch Panels | |
| Subcategory | Displays | |
| Touch Panel | With Touch Panel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473305100 |
| TARIC | 8473308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?