
5012
Bumpers / Feet DECAL HOLDER STRIP.
Datasheet
5012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Corning | |
| Product Category | Bumpers / Feet | |
| Type | Foot | |
| Color | Black, Brown, White, Gray | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Thickness | 3.5 mm | |
| Width | 12.7 mm | |
| Part # Aliases | 05400733388 7010318973 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative