
5"DC-LHS
Terminals 80610412530 5" DC-LHS BB DOUBLE PORT END CAP.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Corning | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Cap | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05400768296 80610412530 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative