Reference Only

4610-6751

Headers & Wire Housings 10/PG/OP/BECU/UNIV LL/CSL/NFLG/30AVG.

Manufacturer:

Mfr Part:
4610-6751

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length6.1 mm (0.24 in)
Series4600
ApplicationWire-to-Wire
Wire Gauge28 AWG to 26 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact MaterialCopper Alloy
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorGray
Housing MaterialPolyester
Insulation Resistance1 GOhms
Latching TypeEjector Latch
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05111153007 80400010387

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,100 / Multiples: 550)
Quantity Unit PriceExt. Price
$5.02$5,522.00
Need more?
Contact Us