Reference Only

45208-220230

Headers & Wire Housings 8P, .050" Pitch HDR SMT, 30Au, LATCH.

Manufacturer:

Mfr Part:
45208-220230

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions8 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Row Spacing1.27 mm (0.05 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series452
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialPhosphor Bronze
Contact TypePin
Current Rating1 A
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Latching TypeLatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases7100243496

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.04$3,020.00
$5.59$5,590.00
Need more?
Contact Us