Reference Only

45208-220200

Headers & Wire Housings 8P, .050" Pitch HDR SMT, FLASH, LATCH.

Manufacturer:

Mfr Part:
45208-220200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions8 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleSolder
Contact GenderPin (Male)
Contact PlatingGold
Series452
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact MaterialPhosphor Bronze
Contact TypePin
Current Rating1 A
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Latching TypeLatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases80001405663

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.36$2,180.00
$4.04$4,040.00
$3.84$9,600.00
Need more?
Contact Us