Reference Only

45116-010030

Headers & Wire Housings 16P, .050" Pitch Skt POL,NoLatch, 30 Au.

Manufacturer:

Mfr Part:
45116-010030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeRibbon Cable
Number of Positions16 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Row Spacing1.27 mm (0.05 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Series451
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialCopper Alloy
Current Rating1 A
Flammability RatingUL 94 V-0
Housing GenderPlug
Housing MaterialPolybutylene Terephthalate (PBT)
Latching TypeLatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases7100243426

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 252 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.07$1,025.64
$3.88$1,955.52
$3.75$3,780.00
$3.65$9,198.00
Need more?
Contact Us