Reference Only
4295
Standard Circular Connector WEATHERTITE CAP
Datasheet
4295 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Packaging | Each | |
| Accessory Type | Cap (Dust) | |
| Diameter | 25.4 mm | |
| Height | 8.38 mm | |
| Product Type | Standard Circular Connector | |
| Series | Multi-Con-X | |
| Shell Material | Rubber | |
| Subcategory | Circular Connectors | |
| Tradename | Multi-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016991500 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?