Reference Only
40170
Terminals Aluminum One-Hole Lug.
Datasheet
40170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 00054007136996 7000005893 80610033971 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.07 | $648.42 | |
| $101.62 | $1,219.44 | |
| $88.97 | $2,669.10 | |
| $86.16 | $4,652.64 | |
| $85.59 | $8,730.18 |
Need more?