
40046
Terminals Aluminum One-Hole Lug.
Datasheet
40046 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Wire Gauge Max | 4/0 AWG | |
| Product Type | Terminals | |
| Product | Lug Terminal | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Compression | |
| Part # Aliases | 00054007135173 7000132238 80610033799 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.20 | $262.00 | |
| $24.90 | $498.00 | |
| $24.01 | $1,200.50 | |
| $23.34 | $2,334.00 | |
| $22.70 | $4,540.00 | |
| $22.46 | $11,230.00 |
Need more?