
40041
Terminals Aluminum One-Hole Lug.
Datasheet
40041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Compression | |
| Wire Gauge Max | 3/0 AWG | |
| Part # Aliases | 00054007134916 7000031416 80610033773 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.57 | $235.70 | |
| $22.06 | $441.20 | |
| $21.15 | $1,057.50 | |
| $20.37 | $2,037.00 | |
| $19.60 | $3,920.00 | |
| $18.95 | $9,475.00 |
Need more?