
40033
Terminals Aluminum One-Hole Lug.
Datasheet
40033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product Type | Terminals | |
| Product | Lug Terminal | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Compression | |
| Wire Gauge Max | 1/0 AWG | |
| Part # Aliases | 00054007134756 7000132237 80610033757 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.13 | $181.30 | |
| $17.34 | $346.80 | |
| $16.76 | $838.00 | |
| $16.40 | $1,640.00 | |
| $16.04 | $3,208.00 | |
| $15.78 | $7,890.00 |
Need more?