
40
Adhesive Tapes TAPE CLEAR 24"X72YDS LOG 3" PLASTIC CORE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Product Type | Tape | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Part # Aliases | 05113847780 7000006115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
MSDS
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---