Reference Only

3SD02-N01

I/O Connectors .

Manufacturer:

Mfr Part:
3SD02-N01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions2 Position
Voltage Rating32 V
Contact PlatingNickel
Mounting StylePCB Mount
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Contact MaterialCopper Alloy
Current Rating2 A
Housing MaterialPolybutylene Terephthalate (PBT)
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases7010739277

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76$380.00
$0.719$719.00
$0.697$1,742.50
$0.685$3,425.00
Need more?
Contact Us