Reference Only
3858-100
Obsolete
Headers & Wire Housings 100P STRAIN RELIEF
Datasheet
3858-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 40 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Product Type | Headers & Wire Housings | |
| Series | Pak 50 | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05400775788 80620098709 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?