Reference Only
3858-040
Headers & Wire Housings 40P STRAIN RELIEF.
Datasheet
3858-040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 40 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Contact Gender | Socket (Female) | |
| Series | Pak 50 | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05400775792 80620098808 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 216 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.24 | $483.84 | |
| $2.19 | $946.08 | |
| $2.13 | $2,300.40 | |
| $2.10 | $5,443.20 | |
| $2.07 | $10,730.88 |
Need more?