Reference Only

36110-3000FD

I/O Connectors SCR PLUG WIREMOUNT SHIELDED.

Manufacturer:

Mfr Part:
36110-3000FD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryI/O Connectors
ProductSCR Connectors
GenderMale
Number of Positions10 Position
Pitch2 mm
Voltage Rating150 VAC, 200 VDC
Contact PlatingGold
Mounting StyleCable
Termination StyleSolder
Mounting AngleStraight
Series361
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingEach
ColorBlack
Contact MaterialPhosphor Bronze
Current Rating1 A
Flammability RatingUL 94 V-0
Insulation MaterialLiquid Crystal Polymer (LCP)
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases54745221679 JE150308961

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.86$586.00
$5.42$1,084.00
$5.23$2,615.00
$5.00$5,000.00
Need more?