Reference Only

3573-1001

Obsolete
D-Sub High Density Connectors 14P LOPRO WRMNT SKT

Manufacturer:

Mfr Part:
3573-1001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub High Density Connectors
Number of Positions14 Position
Number of Rows2 Row
GenderFemale
Current Rating1 A
FilteredUnfiltered
Mounting StyleWire
Product TypeHigh Density D-Sub Connectors
Shell PlatingGold
SubcategoryD-Sub Connectors
Part # Aliases05400732856 80610098545

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?