Reference Only

3572-1002

Obsolete
D-Sub High Density Connectors 14P LOPRO WRMNT PLUG

Manufacturer:

Mfr Part:
3572-1002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub High Density Connectors
Number of Positions14 Position
Number of Rows2 Row
GenderMale
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Mounting StyleWire
Product TypeHigh Density D-Sub Connectors
SubcategoryD-Sub Connectors
Part # Aliases05400731883 80610084958

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?