Reference Only

3565-1001

Obsolete
D-Sub Standard Connectors 50P LOPRO WRMNT SKT

Manufacturer:

Mfr Part:
3565-1001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderSocket (Female)
Mounting StyleWire
Number of Rows2 Row
GenderFemale
TypeReceptacle
Shell Size5 (D)
Shell PlatingGold
FilteredUnfiltered
Series3000
Contact MaterialCopper Alloy
Current Rating1 A
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases05400732854 80610098529

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?