Reference Only

3505-29B

Headers & Wire Housings SHORT EJECTOR LATCH.

Manufacturer:

Mfr Part:
3505-29B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductAccessories
Series25XX
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Accessory TypeEjector Latch
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05111165845 7100262119

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.89$178.00
$0.87$522.00
$0.81$810.00
$0.76$1,976.00
$0.721$3,605.00
Need more?