Reference Only
3504-2
Obsolete
Cable Mounting & Accessories STRN RLIEF/GRND CLMP JACKETED
Datasheet
3504-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Mounting & Accessories | |
| Product | Cable Clamps | |
| Type | Clamp | |
| Material | Aluminum Alloy | |
| Mounting Style | Panel Mount | |
| Product Type | Cable Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400731611 80610079867 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616991099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?