Reference Only
3501-0000
Obsolete
Headers & Wire Housings 26P BACKPLANE SOCKET
Datasheet
3501-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 25 Position | |
| Number of Rows | 1 Row | |
| Pitch | 1.27 mm (0.05 in) | |
| Product Type | Headers & Wire Housings | |
| Series | 3000 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | IDC | |
| Part # Aliases | 80610085823 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?