Reference Only

3485-2300R

D-Sub Backshells 25P PLSTC JUNC SHELL FOR ROUND CABLE.

Manufacturer:

Mfr Part:
3485-2300R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size3 (B)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialPolyester
Number of Positions25 Position
PackagingEach
Flammability RatingUL 94 V-0
Product TypeD-Sub Backshells
Series3485
SubcategoryD-Sub Connectors
Part # Aliases05400736338 80610182216

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.51$5,255.00
$10.29$10,290.00
Need more?
Contact Us