Reference Only

3473-H600

Headers & Wire Housings 10/SKT/PRA SB/OP/CB/ CA.REC.EVN RW/30AVG.

Manufacturer:

Mfr Part:
3473-H600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductConnectors
TypeReceptacle
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Contact GenderSocket (Female)
Contact PlatingGold
Wire Gauge28 AWG to 26 AWG
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing GenderReceptacle
Housing MaterialGlass Filled Polyester (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400781923 7100251701

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 720 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.47$1,778.40
$2.41$6,940.80
$2.37$11,944.80
Need more?
Contact Us