Reference Only

3448-58

Standard Card Edge Connectors STRAIN RELIEF FOR 50P CNCTR.

Manufacturer:

Mfr Part:
3448-58

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryStandard Card Edge Connectors
ProductStrain Reliefs
Number of Positions58 Position
Pitch2.54 mm
Mounting StylePCB
Contact PlatingGold
Series3448
PackagingBulk
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Part # Aliases05400734341 80610132740

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.95$4,950.00
Need more?
Contact Us