Reference Only

3448-52

Obsolete
Standard Card Edge Connectors STRAIN RELIEF FOR 10P CNCTR

Manufacturer:

Mfr Part:
3448-52

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryStandard Card Edge Connectors
ProductStrain Reliefs
Number of Positions10 Position
Pitch2.54 mm
Mounting StylePCB
Contact PlatingGold
Series3448
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Part # Aliases05400734335 80610132682

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?