Reference Only

3448-4634

Headers & Wire Housings 34P STRAIN RELIEF FOR .100" PLUG.

Manufacturer:

Mfr Part:
3448-4634

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductAccessories
Series4600
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Accessory TypeStrain Relief
Housing MaterialStainless Steel
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400735755 80610171995

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.39$3,390.00
$3.26$6,520.00
Need more?
Contact Us