Reference Only

3448-45112

Headers & Wire Housings .050" PITCH 1.27mm 12P STRAIN RELIEF.

Manufacturer:

Mfr Part:
3448-45112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductAccessories
Series451
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Accessory TypeStrain Relief
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases80001406836

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 306 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.48$452.88
$1.38$690.00
$1.27$1,165.86
$1.24$3,414.96
$1.20$6,242.40
Need more?
Contact Us