Reference Only

3448-3036

Headers & Wire Housings STRAIN RELIEF FOR 36P CNCTR.

Manufacturer:

Mfr Part:
3448-3036

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions36 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Contact GenderSocket (Female)
Contact PlatingGold
Series3000
PackagingEach
Accessory TypeStrain Relief
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400762415 7100252458

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.75$75.00
$0.735$367.50
$0.699$699.00
$0.676$1,690.00
$0.659$3,295.00
Need more?
Contact Us