Reference Only

3448-15826

Headers & Wire Housings STRAIN RELIEF FOR 26P CNCTR.

Manufacturer:

Mfr Part:
3448-15826

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions26 Position
Series158
PackagingBulk
Accessory TypeStrain Relief
Housing ColorGray
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05111557968 80001253923

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.02$102.00
$0.99$297.00
$0.89$445.00
$0.79$790.00
$0.741$1,852.50
$0.706$3,530.00
Need more?
Contact Us