Reference Only
3448-152244
Headers & Wire Housings STRAIN RELIEF FOR 44P CNCTR.
Datasheet
3448-152244 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 44 Position | |
| Series | 1522 | |
| Packaging | Each | |
| Current Rating | 500 mA | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05113826873 7100248694 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.36 | $420.00 | |
| $3.19 | $797.50 | |
| $2.96 | $1,480.00 | |
| $2.73 | $2,730.00 | |
| $2.61 | $6,525.00 |
Need more?