Reference Only
3448-152240
Headers & Wire Housings STRAIN RELIEF FOR 40P CNCTR.
Datasheet
3448-152240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 40 Position | |
| Series | 1522 | |
| Packaging | Each | |
| Current Rating | 500 mA | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05113860589 7100248691 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.35 | $418.75 | |
| $3.10 | $775.00 | |
| $2.98 | $1,490.00 | |
| $2.74 | $2,740.00 | |
| $2.61 | $6,525.00 |
Need more?