Reference Only

3434-0000T

Obsolete
Headers & Wire Housings 26P LO PRO 4 ROW TIN

Manufacturer:

Mfr Part:
3434-0000T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions22 Position
Pitch2.54 mm (0.1 in)
Number of Rows4 Row
Termination StyleSolder Pin
Contact GenderPin (Male)
Contact PlatingTin
Series3400
Contact MaterialCopper Alloy
Current Rating1 A
Housing ColorGray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05400730664 80610063648

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?