Reference Only
3432-5602UG
Headers & Wire Housings BOARDMT HDR 40 POSITIONS.
Datasheet
3432-5602UG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Header and Ejector | |
| Number of Positions | 40 Position | |
| Series | 3000 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05113860720 80610463145 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.39 | $3,390.00 | |
| $3.16 | $8,216.00 |
Need more?