3428-5502UG 3M Electronic Solutions Division

3428-5502UG

Headers & Wire Housings 20 PIN 4WALL RT ANG SHORT SNAP-IN.

Manufacturer:

Mfr Part:
3428-5502UG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeHeader and Ejector
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact PlatingGold
Series3000
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05113862250 80610474993

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.59$2,331.00
$2.21$2,652.00
$2.05$5,535.00
$1.98$10,098.00
Need more?
Contact Us