Reference Only

3428-5002UG

Headers & Wire Housings 20 PIN 4WALL RT ANG NO LATCH/EJECTOR.

Manufacturer:

Mfr Part:
3428-5002UG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeFour Wall Header
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StylePCB Mount
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length6.2 mm (0.244 in)
Termination Post Length2.84 mm (0.112 in)
Series3000
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact MaterialCopper Alloy
Current Rating1.75 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Insulation Resistance1 GOhms
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases05113840622 80001414582

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.50$2,250.00
$2.18$2,616.00
$2.04$5,508.00
$1.94$9,894.00
Need more?
Contact Us