Reference Only
3415-0002
Standard Card Edge Connectors 50P SLOTTED FLANGES.
Datasheet
3415-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Standard Card Edge Connectors | |
| Product | With Flanges | |
| Number of Positions | 50 Position | |
| Pitch | 2.54 mm | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Series | 3000 | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyester | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | 05400734333 80610132666 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.32 | $4,160.00 | |
| $8.10 | $8,100.00 |
Need more?